
LM2576S-3.3 | |
|---|---|
DigiKey Part Number | 4518-LM2576S-3.3TR-ND - Tape & Reel (TR) 4518-LM2576S-3.3CT-ND - Cut Tape (CT) 4518-LM2576S-3.3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2576S-3.3 |
Description | IC REG BUCK 3.3V 3A TO263-5L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 3.3V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4V | |
Voltage - Input (Max) | 40V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | - | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263-5L | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,28000 | € 2,28 |
| 5 | € 2,19800 | € 10,99 |
| 10 | € 2,16200 | € 21,62 |
| 25 | € 2,11560 | € 52,89 |
| 50 | € 2,08140 | € 104,07 |
| 100 | € 2,04760 | € 204,76 |
| 250 | € 2,00376 | € 500,94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 1,97118 | € 985,59 |
| 1 000 | € 1,93906 | € 1 939,06 |
| 1 500 | € 1,92051 | € 2 880,76 |
| 2 500 | € 1,89737 | € 4 743,43 |
| 3 500 | € 1,88227 | € 6 587,95 |
| Unit Price without VAT: | € 2,28000 |
|---|---|
| Unit Price with VAT: | € 2,78160 |

