


LM2576HVS-ADJ | |
|---|---|
DigiKey Part Number | 4518-LM2576HVS-ADJTR-ND - Tape & Reel (TR) 4518-LM2576HVS-ADJCT-ND - Cut Tape (CT) 4518-LM2576HVS-ADJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2576HVS-ADJ |
Description | IC REG BUCK ADJ 3A TO263-5L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | - | |
Voltage - Input (Max) | 57V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | 57V | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263-5L | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,65000 | € 5,65 |
| 10 | € 3,80200 | € 38,02 |
| 100 | € 2,77450 | € 277,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | € 2,26681 | € 1 813,45 |
| Unit Price without VAT: | € 5,65000 |
|---|---|
| Unit Price with VAT: | € 6,89300 |


