


LM2576HVS-3.3 | |
|---|---|
DigiKey Part Number | 4518-LM2576HVS-3.3TR-ND - Tape & Reel (TR) 4518-LM2576HVS-3.3CT-ND - Cut Tape (CT) 4518-LM2576HVS-3.3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2576HVS-3.3 |
Description | IC REG BUCK 3A TO263-5L |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Fixed 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | - | |
Voltage - Input (Max) | 57V | |
Voltage - Output (Min/Fixed) | - | |
Voltage - Output (Max) | 3.3V | |
Current - Output | ||
Frequency - Switching | 52kHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | TO-263-5L | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 5,73000 | € 5,73 |
| 10 | € 4,40500 | € 44,05 |
| 25 | € 4,07440 | € 101,86 |
| 100 | € 3,71170 | € 371,17 |
| 250 | € 3,69944 | € 924,86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 3,43442 | € 1 717,21 |
| 1 000 | € 3,34862 | € 3 348,62 |
| 1 500 | € 3,30565 | € 4 958,48 |
| 2 500 | € 3,25804 | € 8 145,10 |
| Unit Price without VAT: | € 5,73000 |
|---|---|
| Unit Price with VAT: | € 6,99060 |



