
HT7130-1 | |
|---|---|
DigiKey Part Number | 4518-HT7130-1TR-ND - Tape & Reel (TR) 4518-HT7130-1CT-ND - Cut Tape (CT) 4518-HT7130-1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HT7130-1 |
Description | IC REG LINEAR 3V 100MA SOT89-3 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 100mA SOT-89-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | 3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 3 µA | |
PSRR | - | |
Control Features | - | |
Protection Features | Short Circuit | |
Operating Temperature | -20°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,15200 | € 1,52 |
| 25 | € 0,13440 | € 3,36 |
| 100 | € 0,11520 | € 11,52 |
| 250 | € 0,10608 | € 26,52 |
| 500 | € 0,10052 | € 50,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,09596 | € 95,96 |
| 2 000 | € 0,09221 | € 184,42 |
| 3 000 | € 0,09033 | € 270,99 |
| 5 000 | € 0,08824 | € 441,20 |
| 7 000 | € 0,08703 | € 609,21 |
| 10 000 | € 0,08585 | € 858,50 |
| 25 000 | € 0,08333 | € 2 083,25 |
| 50 000 | € 0,08181 | € 4 090,50 |
| 100 000 | € 0,08056 | € 8 056,00 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26840 |

