N-Channel 650 V 4A (Tc) 33W (Tc) Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4N65L

DigiKey Part Number
4518-4N65LTR-ND - Tape & Reel (TR)
4518-4N65LCT-ND - Cut Tape (CT)
4518-4N65LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
4N65L
Description
MOSFET N-CH 650V 4A DPAK
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 4A (Tc) 33W (Tc) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2.7Ohm @ 2A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Vgs (Max)
±30V
FET Feature
-
Power Dissipation (Max)
33W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252 (DPAK)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,78000€ 0,78
10€ 0,48600€ 4,86
100€ 0,31520€ 31,52
500€ 0,24144€ 120,72
1 000€ 0,21766€ 217,66
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,19189€ 479,73
5 000€ 0,17595€ 879,75
7 500€ 0,16783€ 1 258,73
12 500€ 0,15871€ 1 983,87
17 500€ 0,15331€ 2 682,93
25 000€ 0,14806€ 3 701,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,78000
Unit Price with VAT:€ 0,95160