N-Channel 650 V 1A (Tj) Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N65L

DigiKey Part Number
4518-1N65LTR-ND - Tape & Reel (TR)
4518-1N65LCT-ND - Cut Tape (CT)
4518-1N65LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N65L
Description
TO-252 N-CHANNEL POWER MOSFET
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
N-Channel 650 V 1A (Tj) Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
650 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
11Ohm @ 500mA, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
4.8 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
150 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
-
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-252 (DPAK)
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 357
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,44000€ 0,44
10€ 0,30700€ 3,07
25€ 0,27400€ 6,85
100€ 0,23810€ 23,81
250€ 0,22092€ 55,23
500€ 0,21058€ 105,29
1 000€ 0,20206€ 202,06
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,19306€ 482,65
5 000€ 0,18764€ 938,20
7 500€ 0,18492€ 1 386,90
12 500€ 0,18191€ 2 273,88
17 500€ 0,18015€ 3 152,62
25 000€ 0,17846€ 4 461,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,44000
Unit Price with VAT:€ 0,53680