56V Power Over Ethernet (POE) 1 Port Passive Injector 10/100 Mbps Data Rate
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP-POE-2456D

DigiKey Part Number
2303-TP-POE-2456D-ND
Manufacturer
Manufacturer Product Number
TP-POE-2456D
Description
24V PASSIVE POE TO 802.3AF/AT CO
Customer Reference
Detailed Description
56V Power Over Ethernet (POE) 1 Port Passive Injector 10/100 Mbps Data Rate
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power (Watts) - Per Port
35W
Manufacturer
Tycon Systems Inc.
Compliance
IEEE802.3af, IEEE802.3at
Series
Data Rate
10/100 Mbps
Packaging
Box
Features
OCP, OVP, SCP
Part Status
Obsolete
Operating Temperature
-30°C ~ 60°C
Type
Passive Injector
Mounting Type
Desktop
Voltage - Input
22 ~ 36V
Size / Dimension
3.40" L x 3.00" W x 1.40" H (86.4mm x 76.2mm x 35.6mm)
Number of Ports
1
Input Connector
RJ45 (Data, Power)
Voltage - Output
56V
Output Connector
RJ45 (Data, Power)
Current - Output
625 mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.