Cable Assembly Coaxial BNC to BNC RG-58A/U 39.4" (1.0m) 3.3'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10BASE2-1BW

DigiKey Part Number
4912-10BASE2-1BW-ND
Manufacturer
Manufacturer Product Number
10BASE2-1BW
Description
COAX CBL BNC TO BNC 3.3'
Customer Reference
Detailed Description
Cable Assembly Coaxial BNC to BNC RG-58A/U 39.4" (1.0m) 3.3'
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TYCLON
Series
-
Packaging
Retail Package
Part Status
Active
Style
BNC to BNC
1st Connector
BNC Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
BNC Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
39.4" (1.0m) 3.3'
Cable Type
RG-58A/U
Cable Impedance
50 Ohms
Connector Impedance
50 Ohms
Overall Impedance
50 Ohms
Frequency - Max
3 GHz
Color
Black
Features
-
Operating Temperature
-
Ingress Protection
-
Grade
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 188
MARKETPLACE PRODUCT
Will ship in approximately 2 days from TYCLON
A separate shipping fee may apply.
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€ 8,20000€ 8,20
10€ 7,46200€ 74,62
25€ 6,79920€ 169,98
50€ 6,20420€ 310,21
Unit Price without VAT:€ 8,20000
Unit Price with VAT:€ 10,00400