
OG19470001 | |
|---|---|
DigiKey Part Number | 887-OG19470001-ND |
Manufacturer | |
Manufacturer Product Number | OG19470001 |
Description | XTAL OSC OCXO 19.440MHZ 3.3V CMO |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 19.44 MHz OCXO LVCMOS Oscillator 3.3V 6-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±20ppb |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Strip | Current - Supply (Max) 200mA |
Part Status Active | Mounting Type Surface Mount |
Base Resonator | Package / Case 6-SMD, No Lead |
Type | Size / Dimension 0.374" L x 0.287" W (9.50mm x 7.30mm) |
Frequency | Height - Seated (Max) 0.222" (5.65mm) |
Output LVCMOS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECOC-9775-19.440-DN-TR | ECS Inc. | 50 | 50-ECOC-9775-19.440-DN-TR-ND | € 34,27000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 64,59000 | € 64,59 |
| 10 | € 56,16800 | € 561,68 |
| 30 | € 53,11867 | € 1 593,56 |
| Unit Price without VAT: | € 64,59000 |
|---|---|
| Unit Price with VAT: | € 78,79980 |

