
AX-16.000MAGV-T | |
|---|---|
DigiKey Part Number | 887-1690-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AX-16.000MAGV-T |
Description | CRYSTAL 16.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 8pF 80 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 80 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 2-SMD (8x4.5) |
Frequency Stability ±50ppm | Size / Dimension 0.315" L x 0.177" W (8.00mm x 4.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.059" (1.50mm) |
Load Capacitance 8pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,43257 | € 432,57 |
| Unit Price without VAT: | € 0,43257 |
|---|---|
| Unit Price with VAT: | € 0,52774 |

