
AV-16.9344MAHE-T | |
|---|---|
DigiKey Part Number | 887-AV-16.9344MAHE-TTR-ND - Tape & Reel (TR) 887-AV-16.9344MAHE-TCT-ND - Cut Tape (CT) 887-AV-16.9344MAHE-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AV-16.9344MAHE-T |
Description | CRYSTAL 16.9344MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16.9344 MHz ±30ppm Crystal 12pF 120 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 120 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16.9344 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 12pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,66000 | € 0,66 |
| 10 | € 0,57300 | € 5,73 |
| 25 | € 0,54160 | € 13,54 |
| 50 | € 0,51920 | € 25,96 |
| 100 | € 0,49780 | € 49,78 |
| 250 | € 0,47072 | € 117,68 |
| 500 | € 0,45124 | € 225,62 |
| 1 000 | € 0,43257 | € 432,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,40458 | € 1 213,74 |
| 6 000 | € 0,38786 | € 2 327,16 |
| 9 000 | € 0,37841 | € 3 405,69 |
| 15 000 | € 0,36684 | € 5 502,60 |
| 21 000 | € 0,35942 | € 7 547,82 |
| Unit Price without VAT: | € 0,66000 |
|---|---|
| Unit Price with VAT: | € 0,80520 |

