12 MHz ±30ppm Crystal 8pF 120 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AV-12.000MAHV-T

DigiKey Part Number
887-AV-12.000MAHV-TTR-ND - Tape & Reel (TR)
887-AV-12.000MAHV-TCT-ND - Cut Tape (CT)
887-AV-12.000MAHV-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AV-12.000MAHV-T
Description
CRYSTAL 12.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 8pF 120 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
ESR (Equivalent Series Resistance)
120 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.035" (0.90mm)
Load Capacitance
8pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,66000€ 0,66
10€ 0,57300€ 5,73
25€ 0,54160€ 13,54
50€ 0,51920€ 25,96
100€ 0,49780€ 49,78
250€ 0,47072€ 117,68
500€ 0,45124€ 225,62
1 000€ 0,43257€ 432,57
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,40458€ 1 213,74
6 000€ 0,38786€ 2 327,16
9 000€ 0,37841€ 3 405,69
15 000€ 0,36684€ 5 502,60
21 000€ 0,35942€ 7 547,82
Manufacturers Standard Package
Unit Price without VAT:€ 0,66000
Unit Price with VAT:€ 0,80520