
AUZ-32.768KDE-T | |
|---|---|
DigiKey Part Number | AUZ-32.768KDE-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AUZ-32.768KDE-T |
Description | OSC XO 32.768MHZ 1.8V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 32.768 MHz XO (Standard) Oscillator 1.8V 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 1.8V |
Mfr | Ratings AEC-Q100 |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 4-SMD, No Lead |
Part Status Active | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Type | Height - Seated (Max) 0.043" (1.10mm) |
Frequency |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,02089 | € 3 062,67 |
| Unit Price without VAT: | € 1,02089 |
|---|---|
| Unit Price with VAT: | € 1,24549 |

