Similar
Similar

AB-27.000MAGE-T | |
|---|---|
DigiKey Part Number | 887-1717-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AB-27.000MAGE-T |
Description | CRYSTAL 27.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 60 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 27 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.041" (1.05mm) |
Load Capacitance 12pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AM-27.000MAGE-T | TXC CORPORATION | 0 | 887-1732-2-ND | € 0,42846 | Similar |
| AV-27.000MAGE-T | TXC CORPORATION | 0 | 887-1679-2-ND | € 0,40458 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,48346 | € 483,46 |
| Unit Price without VAT: | € 0,48346 |
|---|---|
| Unit Price with VAT: | € 0,58982 |



