
AB-13.560MENE-T | |
|---|---|
cms-digikey-product-number | 887-AB-13.560MENE-TTR-ND - Tape & Reel (TR) |
cms-manufacturer | |
cms-manufacturer-product-number | AB-13.560MENE-T |
cms-description | 5.0X3.2 SEAM SEAL MHZ QUARTZ XTA |
cms-standard-lead-time | 17 Weeks |
cms-customer-reference | |
cms-detailed-description | 13.56 MHz ±10ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
cms-category | ESR (Equivalent Series Resistance) 80 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 13.56 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.041" (1.05mm) |
Load Capacitance 12pF |
| Quantity | Unit Price | cms-ext-price |
|---|---|---|
| 1 000 | € 0,48346 | € 483,46 |
| Unit Price without VAT: | € 0,48346 |
|---|---|
| Unit Price with VAT: | € 0,58982 |

