
AA-8.192MAHE-T | |
|---|---|
DigiKey Part Number | AA-8.192MAHE-T-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AA-8.192MAHE-T |
Description | CRYSTAL 8.1920MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.192 MHz ±30ppm Crystal 12pF 150 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 150 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Ratings AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 8.192 MHz | Supplier Device Package 2-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.053" (1.35mm) |
Load Capacitance 12pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,45810 | € 458,10 |
| Unit Price without VAT: | € 0,45810 |
|---|---|
| Unit Price with VAT: | € 0,55888 |

