
8Z-32.000MEDV-T | |
|---|---|
DigiKey Part Number | 887-8Z-32.000MEDV-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8Z-32.000MEDV-T |
Description | 2.5X2.0 SEAM SEAL MHZ QUARTZ XTA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32 MHz ±10ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 32 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±20ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,52354 | € 1 570,62 |
| Unit Price without VAT: | € 0,52354 |
|---|---|
| Unit Price with VAT: | € 0,63872 |

