
8Z-24.000MAKV-T | |
|---|---|
DigiKey Part Number | 887-2592-2-ND - Tape & Reel (TR) 887-2592-1-ND - Cut Tape (CT) 887-2592-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8Z-24.000MAKV-T |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 MHz ±30ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 8Z-24.000MAKV-T Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24 MHz | Supplier Device Package 4-SMD (2.5x2) |
Frequency Stability ±60ppm | Size / Dimension 0.098" L x 0.079" W (2.50mm x 2.00mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,76000 | € 0,76 |
| 10 | € 0,65700 | € 6,57 |
| 25 | € 0,62120 | € 15,53 |
| 50 | € 0,59540 | € 29,77 |
| 100 | € 0,57080 | € 57,08 |
| 250 | € 0,53984 | € 134,96 |
| 500 | € 0,51748 | € 258,74 |
| 1 000 | € 0,49608 | € 496,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,46397 | € 1 391,91 |
| 6 000 | € 0,44481 | € 2 668,86 |
| 9 000 | € 0,43398 | € 3 905,82 |
| 15 000 | € 0,42071 | € 6 310,65 |
| Unit Price without VAT: | € 0,76000 |
|---|---|
| Unit Price with VAT: | € 0,92720 |

