16.66667 MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8Z-16.66667MAAE-T

DigiKey Part Number
887-2400-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
8Z-16.66667MAAE-T
Description
CRYSTAL 16.66667MHZ 12PF SMD
Customer Reference
Detailed Description
16.66667 MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
8Z-16.66667MAAE-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Cut Tape (CT)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16.66667 MHz
Supplier Device Package
4-SMD (2.5x2)
Frequency Stability
±30ppm
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 030
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,60000€ 0,60
10€ 0,52200€ 5,22
25€ 0,49320€ 12,33
50€ 0,47280€ 23,64
100€ 0,45330€ 45,33
250€ 0,42864€ 107,16
500€ 0,41090€ 205,45
1 000€ 0,39391€ 393,91
Unit Price without VAT:€ 0,60000
Unit Price with VAT:€ 0,73200