26 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8Y-26.000MAAJ-T

DigiKey Part Number
887-1152-2-ND - Tape & Reel (TR)
887-1152-1-ND - Cut Tape (CT)
887-1152-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8Y-26.000MAAJ-T
Description
CRYSTAL 26.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
26 MHz ±30ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
26 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±30ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 326
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,04000€ 1,04
10€ 0,90200€ 9,02
25€ 0,85280€ 21,32
50€ 0,81740€ 40,87
100€ 0,78370€ 78,37
250€ 0,74108€ 185,27
500€ 0,71044€ 355,22
1 000€ 0,68108€ 681,08
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,63702€ 1 911,06
6 000€ 0,61073€ 3 664,38
9 000€ 0,59587€ 5 362,83
Manufacturers Standard Package
Unit Price without VAT:€ 1,04000
Unit Price with VAT:€ 1,26880