48 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8WJ-48.000MBE-T

DigiKey Part Number
887-8WJ-48.000MBE-TTR-ND - Tape & Reel (TR)
887-8WJ-48.000MBE-TCT-ND - Cut Tape (CT)
887-8WJ-48.000MBE-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8WJ-48.000MBE-T
Description
XTAL OSC XO 48.000MHZ 3.3V CMOS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
48 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
3.3V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
22mA
Part Status
Active
Ratings
AEC-Q100
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.035" (0.90mm)
Output
CMOS
Current - Supply (Disable) (Max)
18mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
8WJ-48.000MBJ-TTXC CORPORATION500887-8WJ-48.000MBJ-TCT-ND€ 1,36000Parametric Equivalent
In-Stock: 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,27000€ 1,27
10€ 1,10300€ 11,03
25€ 1,04280€ 26,07
50€ 0,99960€ 49,98
100€ 0,95830€ 95,83
250€ 0,90628€ 226,57
500€ 0,86880€ 434,40
1 000€ 0,83289€ 832,89
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,74908€ 2 247,24
6 000€ 0,71818€ 4 309,08
9 000€ 0,70072€ 6 306,48
Manufacturers Standard Package
Unit Price without VAT:€ 1,27000
Unit Price with VAT:€ 1,54940