100 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8WJ-100.000MDJ-T

DigiKey Part Number
887-8WJ-100.000MDJ-TTR-ND - Tape & Reel (TR)
887-8WJ-100.000MDJ-TCT-ND - Cut Tape (CT)
887-8WJ-100.000MDJ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8WJ-100.000MDJ-T
Description
XTAL OSC XO 100.000MHZ 1.8V CMOS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
100 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
22mA
Part Status
Active
Ratings
AEC-Q100
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.035" (0.90mm)
Output
CMOS
Current - Supply (Disable) (Max)
18mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 420
Check for Additional Incoming Stock
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,81075€ 2 432,25
6 000€ 0,77731€ 4 663,86
9 000€ 0,75841€ 6 825,69
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 1,37000€ 1,37
10€ 1,19300€ 11,93
25€ 1,12880€ 28,22
50€ 1,08200€ 54,10
100€ 1,03720€ 103,72
250€ 0,98084€ 245,21
500€ 0,94032€ 470,16
1 000€ 0,90145€ 901,45
Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,36000€ 1,36
10€ 1,18400€ 11,84
25€ 1,12000€ 28,00
50€ 1,07340€ 53,67
100€ 1,02900€ 102,90
250€ 0,97308€ 243,27
500€ 0,93286€ 466,43
1 000€ 0,89429€ 894,29
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 1,36000
Unit Price with VAT:€ 1,65920