1.8432 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

8WJ-1.8432MDJ-T

DigiKey Part Number
887-8WJ-1.8432MDJ-TTR-ND - Tape & Reel (TR)
887-8WJ-1.8432MDJ-TCT-ND - Cut Tape (CT)
887-8WJ-1.8432MDJ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
8WJ-1.8432MDJ-T
Description
XTAL OSC XO 1.8432MHZ 1.8V CMOS
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1.8432 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
1.8V
Mfr
Frequency Stability
±50ppm
Series
Operating Temperature
-40°C ~ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply (Max)
22mA
Part Status
Active
Ratings
AEC-Q100
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Function
Enable/Disable
Height - Seated (Max)
0.035" (0.90mm)
Output
CMOS
Current - Supply (Disable) (Max)
18mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 509
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,36000€ 1,36
10€ 1,18400€ 11,84
25€ 1,12000€ 28,00
50€ 1,07340€ 53,67
100€ 1,02900€ 102,90
250€ 0,97308€ 243,27
500€ 0,93286€ 466,43
1 000€ 0,89429€ 894,29
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,80431€ 2 412,93
6 000€ 0,77114€ 4 626,84
9 000€ 0,75239€ 6 771,51
Manufacturers Standard Package
Unit Price without VAT:€ 1,36000
Unit Price with VAT:€ 1,65920