
8NJ-8.000MBJ-T | |
|---|---|
DigiKey Part Number | 887-8NJ-8.000MBJ-TTR-ND - Tape & Reel (TR) 887-8NJ-8.000MBJ-TCT-ND - Cut Tape (CT) 887-8NJ-8.000MBJ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 8NJ-8.000MBJ-T |
Description | XTAL OSC XO 8.000MHZ 3.3V CMOS |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 8 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Voltage - Supply 3.3V |
Mfr | Frequency Stability ±50ppm |
Series | Operating Temperature -40°C ~ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply (Max) 22mA |
Part Status Active | Ratings AEC-Q100 |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.033" (0.83mm) |
Output CMOS | Current - Supply (Disable) (Max) 18mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,36000 | € 1,36 |
| 10 | € 1,18400 | € 11,84 |
| 25 | € 1,12000 | € 28,00 |
| 50 | € 1,07340 | € 53,67 |
| 100 | € 1,02900 | € 102,90 |
| 250 | € 0,97308 | € 243,27 |
| 500 | € 0,93286 | € 466,43 |
| 1 000 | € 0,89429 | € 894,29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,80431 | € 2 412,93 |
| 6 000 | € 0,77114 | € 4 626,84 |
| 9 000 | € 0,75239 | € 6 771,51 |
| Unit Price without VAT: | € 1,36000 |
|---|---|
| Unit Price with VAT: | € 1,65920 |

