Parametric Equivalent

8NE-33.333MBE-T | |
|---|---|
DigiKey Part Number | 887-8NE-33.333MBE-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 8NE-33.333MBE-T |
Description | XTAL OSC XO 33.333MHZ CMOS SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 33.333 MHz XO (Standard) CMOS (Low EMI) Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS (Low EMI) |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 10mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.032" (0.81mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 8NE-33.333MBJ-T | TXC CORPORATION | 0 | 887-8NE-33.333MBJ-TTR-ND | € 0,96734 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,91340 | € 2 740,20 |
| Unit Price without VAT: | € 0,91340 |
|---|---|
| Unit Price with VAT: | € 1,11435 |


