Upgrade
Direct
Parametric Equivalent

7X-20.000MBB-T | |
|---|---|
DigiKey Part Number | 887-1217-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7X-20.000MBB-T |
Description | XTAL OSC XO 20.0000MHZ CMOS SMD |
Customer Reference | |
Detailed Description | 20 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7X-20.000MBB-T Models |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) | Operating Temperature -10°C ~ 70°C |
Part Status Obsolete | Current - Supply (Max) 20mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Function Enable/Disable | Height - Seated (Max) 0.043" (1.10mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7X-20.000MBA-T | TXC CORPORATION | 0 | 887-1401-2-ND | € 1,02089 | Upgrade |
| SXO32C3A171-20.000M | Suntsu Electronics, Inc. | 128 | 2388-SXO32C3A171-20.000M-ND | € 0,84000 | Direct |
| SSO32C3A171-20.000M | Suntsu Electronics, Inc. | 240 | 2388-SSO32C3A171-20.000M-ND | € 1,14000 | Parametric Equivalent |




