50 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7V-50.000MDIQ-T

DigiKey Part Number
887-7V-50.000MDIQ-TTR-ND - Tape & Reel (TR)
887-7V-50.000MDIQ-TCT-ND - Cut Tape (CT)
887-7V-50.000MDIQ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7V-50.000MDIQ-T
Description
CRYSTAL 50.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
50 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7V-50.000MDIQ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
50 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 903
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,48000€ 0,48
10€ 0,41700€ 4,17
25€ 0,39480€ 9,87
50€ 0,37820€ 18,91
100€ 0,36260€ 36,26
250€ 0,34288€ 85,72
500€ 0,32870€ 164,35
1 000€ 0,31508€ 315,08
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,29468€ 884,04
6 000€ 0,28250€ 1 695,00
9 000€ 0,27561€ 2 480,49
15 000€ 0,26718€ 4 007,70
21 000€ 0,26177€ 5 497,17
30 000€ 0,25615€ 7 684,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,48000
Unit Price with VAT:€ 0,58560