
7V-48.000MDIQ-T | |
|---|---|
DigiKey Part Number | 887-7V-48.000MDIQ-TTR-ND - Tape & Reel (TR) 887-7V-48.000MDIQ-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7V-48.000MDIQ-T |
Description | CRYSTAL 48.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 48 MHz ±20ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-48.000MDIQ-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 48 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,41700 | € 4,17 |
| 25 | € 0,39480 | € 9,87 |
| 50 | € 0,37820 | € 18,91 |
| 100 | € 0,36260 | € 36,26 |
| 250 | € 0,34288 | € 85,72 |
| 500 | € 0,32870 | € 164,35 |
| 1 000 | € 0,31508 | € 315,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,27040 | € 811,20 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58560 |

