Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Similar
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

7V-25.000MDDJ-T | |
|---|---|
DigiKey Part Number | 887-7V-25.000MDDJ-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7V-25.000MDDJ-T |
Description | CRYSTAL 25.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±20ppm Crystal 18pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-25.000MDDJ-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 25 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7M-25.000MDIJ-T | TXC CORPORATION | 0 | 7M-25.000MDIJ-T-ND | € 0,40458 | Parametric Equivalent |
| 7V-25.000MDIJ-T | TXC CORPORATION | 0 | 887-7V-25.000MDIJ-TTR-ND | € 0,25420 | Parametric Equivalent |
| 7V-25.000MEIJ-T | TXC CORPORATION | 0 | 887-7V-25.000MEIJ-TTR-ND | € 0,28327 | Parametric Equivalent |
| ECS-250-18-33-JTM-TR | ECS Inc. | 1 571 | XC2964CT-ND | € 0,42000 | Similar |
| FA-238 25.0000MA20V-C0 | EPSON | 0 | FA-23825.0000MA20V-C0-ND | € 0,26095 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,25752 | € 772,56 |
| Unit Price without VAT: | € 0,25752 |
|---|---|
| Unit Price with VAT: | € 0,31417 |











