
7V-22.5792MAHV-T | |
|---|---|
DigiKey Part Number | 887-2636-2-ND - Tape & Reel (TR) 887-2636-1-ND - Cut Tape (CT) 887-2636-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7V-22.5792MAHV-T |
Description | CRYSTAL 22.5792MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22.5792 MHz ±30ppm Crystal 8pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 22.5792 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,55000 | € 0,55 |
| 10 | € 0,48100 | € 4,81 |
| 25 | € 0,45520 | € 11,38 |
| 50 | € 0,43620 | € 21,81 |
| 100 | € 0,41820 | € 41,82 |
| 250 | € 0,39548 | € 98,87 |
| 500 | € 0,37910 | € 189,55 |
| 1 000 | € 0,36343 | € 363,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,33990 | € 1 019,70 |
| 6 000 | € 0,32586 | € 1 955,16 |
| 9 000 | € 0,31791 | € 2 861,19 |
| 15 000 | € 0,30819 | € 4 622,85 |
| 21 000 | € 0,30195 | € 6 340,95 |
| Unit Price without VAT: | € 0,55000 |
|---|---|
| Unit Price with VAT: | € 0,67100 |

