
7V-20.000MAAE-T | |
|---|---|
DigiKey Part Number | 887-1464-2-ND - Tape & Reel (TR) 887-1464-1-ND - Cut Tape (CT) 887-1464-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7V-20.000MAAE-T |
Description | CRYSTAL 20.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-20.000MAAE-T Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 20 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,60000 | € 0,60 |
| 10 | € 0,52600 | € 5,26 |
| 25 | € 0,49720 | € 12,43 |
| 50 | € 0,47660 | € 23,83 |
| 100 | € 0,45690 | € 45,69 |
| 250 | € 0,43212 | € 108,03 |
| 500 | € 0,41424 | € 207,12 |
| 1 000 | € 0,39711 | € 397,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,37140 | € 1 114,20 |
| 6 000 | € 0,35605 | € 2 136,30 |
| 9 000 | € 0,34738 | € 3 126,42 |
| 15 000 | € 0,33675 | € 5 051,25 |
| 21 000 | € 0,32994 | € 6 928,74 |
| Unit Price without VAT: | € 0,60000 |
|---|---|
| Unit Price with VAT: | € 0,73200 |

