Similar
Similar
Similar
Similar
Similar
Parametric Equivalent

7V-18.432MAHQ-T | |
|---|---|
DigiKey Part Number | 887-7V-18.432MAHQ-TTR-ND - Tape & Reel (TR) 887-7V-18.432MAHQ-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7V-18.432MAHQ-T |
Description | CRYSTAL 18.4320MHZ 10PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±30ppm Crystal 10pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-18.432MAHQ-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 18.432 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7M-18.432MAHE-T | TXC CORPORATION | 0 | 887-1779-2-ND | € 0,46397 | Similar |
| 7V-18.432MAHE-T | TXC CORPORATION | 0 | 887-1801-2-ND | € 0,36842 | Similar |
| 8Z-18.432MAHE-T | TXC CORPORATION | 11 143 | 887-8Z-18.432MAHE-TCT-ND | € 0,74000 | Similar |
| AV-18.432MAHV-T | TXC CORPORATION | 3 000 | 887-AV-18.432MAHV-TCT-ND | € 0,66000 | Similar |
| ABM8-18.432MHZ-12-D4Y-T | Abracon LLC | 985 | 535-14388-1-ND | € 0,58000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,24464 | € 733,92 |
| Unit Price without VAT: | € 0,24464 |
|---|---|
| Unit Price with VAT: | € 0,29846 |







