
7V-16.000MDDJ-T | |
|---|---|
DigiKey Part Number | 887-7V-16.000MDDJ-TTR-ND - Tape & Reel (TR) 887-7V-16.000MDDJ-TCT-ND - Cut Tape (CT) 887-7V-16.000MDDJ-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7V-16.000MDDJ-T |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 18pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7V-16.000MDDJ-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±20ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,46000 | € 0,46 |
| 10 | € 0,39900 | € 3,99 |
| 25 | € 0,37760 | € 9,44 |
| 50 | € 0,36220 | € 18,11 |
| 100 | € 0,34720 | € 34,72 |
| 250 | € 0,32832 | € 82,08 |
| 500 | € 0,31474 | € 157,37 |
| 1 000 | € 0,30171 | € 301,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,28218 | € 846,54 |
| 6 000 | € 0,27052 | € 1 623,12 |
| 9 000 | € 0,26392 | € 2 375,28 |
| 15 000 | € 0,25584 | € 3 837,60 |
| 21 000 | € 0,25066 | € 5 263,86 |
| 30 000 | € 0,24528 | € 7 358,40 |
| Unit Price without VAT: | € 0,46000 |
|---|---|
| Unit Price with VAT: | € 0,56120 |

