
7V-14.7456MAHE-T | |
|---|---|
DigiKey Part Number | 887-1798-2-ND - Tape & Reel (TR) 887-1798-1-ND - Cut Tape (CT) 887-1798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7V-14.7456MAHE-T |
Description | CRYSTAL 14.7456MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±30ppm Crystal 12pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 100 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 14.7456 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,66000 | € 0,66 |
| 10 | € 0,57300 | € 5,73 |
| 25 | € 0,54160 | € 13,54 |
| 50 | € 0,51920 | € 25,96 |
| 100 | € 0,49770 | € 49,77 |
| 250 | € 0,47068 | € 117,67 |
| 500 | € 0,45122 | € 225,61 |
| 1 000 | € 0,43255 | € 432,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,40455 | € 1 213,65 |
| 6 000 | € 0,38784 | € 2 327,04 |
| 9 000 | € 0,37839 | € 3 405,51 |
| 15 000 | € 0,36682 | € 5 502,30 |
| 21 000 | € 0,35940 | € 7 547,40 |
| Unit Price without VAT: | € 0,66000 |
|---|---|
| Unit Price with VAT: | € 0,80520 |

