13 MHz ±30ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7V-13.000MAAQ-T

DigiKey Part Number
887-7V-13.000MAAQ-TTR-ND - Tape & Reel (TR)
887-7V-13.000MAAQ-TCT-ND - Cut Tape (CT)
887-7V-13.000MAAQ-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7V-13.000MAAQ-T
Description
CRYSTAL 13.0000MHZ 10PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
13 MHz ±30ppm Crystal 10pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7V-13.000MAAQ-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
13 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 976
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,42000€ 0,42
10€ 0,36400€ 3,64
25€ 0,34400€ 8,60
50€ 0,32980€ 16,49
100€ 0,31620€ 31,62
250€ 0,29900€ 74,75
500€ 0,28662€ 143,31
1 000€ 0,27476€ 274,76
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,25696€ 770,88
6 000€ 0,24634€ 1 478,04
9 000€ 0,24033€ 2 162,97
15 000€ 0,23297€ 3 494,55
21 000€ 0,22825€ 4 793,25
30 000€ 0,22336€ 6 700,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,42000
Unit Price with VAT:€ 0,51240