
7R-40.000MEEE-T | |
|---|---|
DigiKey Part Number | 887-7R-40.000MEEE-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7R-40.000MEEE-T |
Description | CRYSTAL 40.0000MHZ 12PF SMD |
Customer Reference | |
Detailed Description | 40 MHz Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 80 Ohms |
Mfr | Operating Mode Fundamental |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package 4-SMD (2.05x1.65) |
Type MHz Crystal | Size / Dimension 0.081" L x 0.065" W (2.05mm x 1.65mm) |
Frequency 40 MHz | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 12pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,31949 | € 958,47 |
| Unit Price without VAT: | € 0,31949 |
|---|---|
| Unit Price with VAT: | € 0,38978 |

