
7R-40.000MEEC-T | |
|---|---|
DigiKey Part Number | 887-7R-40.000MEEC-TTR-ND - Tape & Reel (TR) 887-7R-40.000MEEC-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7R-40.000MEEC-T |
Description | CRYSTAL 40.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 40 MHz Crystal 9pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 80 Ohms |
Mfr | Operating Mode Fundamental |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package 4-SMD (2.05x1.65) |
Type MHz Crystal | Size / Dimension 0.081" L x 0.065" W (2.05mm x 1.65mm) |
Frequency 40 MHz | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 9pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,52000 | € 0,52 |
| 10 | € 0,45200 | € 4,52 |
| 50 | € 0,41000 | € 20,50 |
| 100 | € 0,39310 | € 39,31 |
| 500 | € 0,35634 | € 178,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,31949 | € 958,47 |
| Unit Price without VAT: | € 0,52000 |
|---|---|
| Unit Price with VAT: | € 0,63440 |

