
7R-27.000MEAB-T | |
|---|---|
DigiKey Part Number | 887-7R-27.000MEAB-TTR-ND - Tape & Reel (TR) 887-7R-27.000MEAB-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7R-27.000MEAB-T |
Description | CRYSTAL 27.0000MHZ 6PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 27 MHz Crystal 6pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 150 Ohms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -20°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type MHz Crystal | Supplier Device Package 4-SMD (2.05x1.65) |
Frequency 27 MHz | Size / Dimension 0.081" L x 0.065" W (2.05mm x 1.65mm) |
Frequency Stability ±30ppm | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 6pF |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,41700 | € 4,17 |
| 50 | € 0,37820 | € 18,91 |
| 100 | € 0,36260 | € 36,26 |
| 500 | € 0,32870 | € 164,35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,29468 | € 884,04 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58560 |

