Similar
Similar
Similar

7R-24.000MEEV-T | |
|---|---|
DigiKey Part Number | 887-7R-24.000MEEV-TTR-ND - Tape & Reel (TR) 887-7R-24.000MEEV-TCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7R-24.000MEEV-T |
Description | CRYSTAL 24.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24 MHz Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 150 Ohms |
Mfr | Operating Mode Fundamental |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case |
Part Status Active | Supplier Device Package 4-SMD (2.05x1.65) |
Type MHz Crystal | Size / Dimension 0.081" L x 0.065" W (2.05mm x 1.65mm) |
Frequency 24 MHz | Height - Seated (Max) 0.024" (0.60mm) |
Load Capacitance 8pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7R-24.000MEEC-T | TXC CORPORATION | 0 | 887-7R-24.000MEEC-TCT-ND | € 0,52000 | Similar |
| 7R-24.000MEEY-T | TXC CORPORATION | 2 860 | 887-7R-24.000MEEY-TCT-ND | € 0,52000 | Similar |
| CS08891-24M | NDK (NIHON DEMPA KOGYO CO., LTD) | 15 961 | 644-CS08891-24MCT-ND | € 0,62000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,31949 | € 958,47 |
| Unit Price without VAT: | € 0,31949 |
|---|---|
| Unit Price with VAT: | € 0,38978 |



