24 MHz Crystal 8pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7R-24.000MEDV-T

DigiKey Part Number
887-7R-24.000MEDV-TTR-ND - Tape & Reel (TR)
887-7R-24.000MEDV-TCT-ND - Cut Tape (CT)
887-7R-24.000MEDV-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7R-24.000MEDV-T
Description
CRYSTAL 24.0000MHZ 8PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
24 MHz Crystal 8pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
150 Ohms
Mfr
Operating Mode
Fundamental
Series
Operating Temperature
-20°C ~ 70°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
Type
MHz Crystal
Supplier Device Package
4-SMD (2.05x1.65)
Frequency
24 MHz
Size / Dimension
0.081" L x 0.065" W (2.05mm x 1.65mm)
Frequency Stability
±20ppm
Height - Seated (Max)
0.024" (0.60mm)
Load Capacitance
8pF
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 875
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,31949€ 958,47
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1€ 0,52000€ 0,52
10€ 0,45200€ 4,52
25€ 0,42760€ 10,69
50€ 0,41000€ 20,50
100€ 0,39310€ 39,31
250€ 0,37176€ 92,94
500€ 0,35634€ 178,17
1 000€ 0,34161€ 341,61
Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,52000€ 0,52
10€ 0,45200€ 4,52
50€ 0,41000€ 20,50
100€ 0,39310€ 39,31
500€ 0,35634€ 178,17
1 000€ 0,34161€ 341,61
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 0,52000
Unit Price with VAT:€ 0,63440