
7N10070005 | |
|---|---|
DigiKey Part Number | 887-7N10070005TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7N10070005 |
Description | XTAL OSC TCXO 10.0MHZ CMOS |
Customer Reference | |
Detailed Description | 10 MHz TCXO CMOS Oscillator 2.7V ~ 5.5V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 2.7V ~ 5.5V |
Series | Frequency Stability ±280ppb |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Discontinued at DigiKey | Current - Supply (Max) 10mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.276" L x 0.197" W (7.00mm x 5.00mm) |
Function Enable/Disable | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 6,43799 | € 6 437,99 |
| Unit Price without VAT: | € 6,43799 |
|---|---|
| Unit Price with VAT: | € 7,85435 |

