Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

7M-38.400MAHQ-T | |
|---|---|
DigiKey Part Number | 887-7M-38.400MAHQ-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7M-38.400MAHQ-T |
Description | 3.2X2.5 SEAM SEAL MHZ QUARTZ XTA |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 38.4 MHz ±30ppm Crystal 10pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 38.4 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CX3225SB38400F0FPQCC | KYOCERA AVX | 0 | 478-CX3225SB38400F0FPQCCTR-ND | € 0,32763 | Parametric Equivalent |
| RH100-38.400-10-F-1030-EXT-TR | Raltron Electronics | 0 | 2151-RH100-38.400-10-F-1030-EXT-TRCT-ND | € 0,15000 | Parametric Equivalent |
| RH100-38.400-10-F-2030-EXT-TR | Raltron Electronics | 0 | 2151-RH100-38.400-10-F-2030-EXT-TRCT-ND | € 0,15000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,31949 | € 958,47 |
| Unit Price without VAT: | € 0,31949 |
|---|---|
| Unit Price with VAT: | € 0,38978 |



