26 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7M-26.000MAHE-T

DigiKey Part Number
887-1784-2-ND - Tape & Reel (TR)
887-1784-1-ND - Cut Tape (CT)
887-1784-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7M-26.000MAHE-T
Description
CRYSTAL 26.0000MHZ 12PF SMD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
26 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
7M-26.000MAHE-T Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
12pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
26 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±30ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
7V-26.000MAAE-TTXC CORPORATION27 460887-1468-1-ND€ 0,66000Similar
0132M4-26000F12DTNJKSuzhou Hangjing Elec&Tech Co.,Ltd85 1604309-0132M4-26000F12DTNJKTR-ND€ 0,20000Parametric Equivalent
XF26M00000S412NextGen Components600 0003372-XF26M00000S412TR-ND€ 0,16131Parametric Equivalent
In-Stock: 2 621
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,76000€ 0,76
10€ 0,65700€ 6,57
25€ 0,62120€ 15,53
50€ 0,59540€ 29,77
100€ 0,57080€ 57,08
250€ 0,53984€ 134,96
500€ 0,51748€ 258,74
1 000€ 0,49608€ 496,08
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,46397€ 1 391,91
6 000€ 0,44481€ 2 668,86
9 000€ 0,43398€ 3 905,82
15 000€ 0,42071€ 6 310,65
Manufacturers Standard Package
Unit Price without VAT:€ 0,76000
Unit Price with VAT:€ 0,92720