Direct
Similar
Similar
Similar
Parametric Equivalent
Parametric Equivalent

7M-24.576MAHE-T | |
|---|---|
DigiKey Part Number | 887-1782-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7M-24.576MAHE-T |
Description | CRYSTAL 24.5760MHZ 12PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 24.576 MHz ±30ppm Crystal 12pF 60 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7M-24.576MAHE-T Models |
Category | Load Capacitance 12pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 24.576 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7V-24.576MAHE-T | TXC CORPORATION | 0 | 887-1808-2-ND | € 0,36842 | Direct |
| 7V-24.576MAAE-T | TXC CORPORATION | 7 845 | 887-1466-1-ND | € 0,66000 | Similar |
| AM-24.576MAHE-T | TXC CORPORATION | 0 | AM-24.576MAHE-T-ND | € 0,42846 | Similar |
| C3E-24.576-12-3030-X-R | Aker Technology Corp | 3 390 | 3997-C3E-24.576-12-3030-X-RCT-ND | € 0,36000 | Similar |
| FA-238 24.5760MA30V-W | EPSON | 0 | FA-23824.5760MA30V-W-ND | € 0,68500 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,46397 | € 1 391,91 |
| Unit Price without VAT: | € 0,46397 |
|---|---|
| Unit Price with VAT: | € 0,56604 |







