Similar
Similar
Similar
Similar
Similar

7M-18.432MEEQ-T | |
|---|---|
DigiKey Part Number | 887-1321-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7M-18.432MEEQ-T |
Description | CRYSTAL 18.4320MHZ 10PF SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7M-18.432MEEQ-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 18.432 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±10ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 425F11A018M4320 | CTS-Frequency Controls | 0 | 425F11A018M4320-ND | € 0,28218 | Similar |
| 425F11K018M4320 | CTS-Frequency Controls | 0 | 425F11K018M4320-ND | € 0,28218 | Similar |
| ABM8-18.432MHZ-10-B1U-T | Abracon LLC | 0 | 535-ABM8-18.432MHZ-10-B1U-TCT-ND | € 0,37000 | Similar |
| ECS-184-8-36CKM-TR | ECS Inc. | 1 433 | XC1553CT-ND | € 0,83000 | Similar |
| FA-238 18.4320MB-K3 | EPSON | 0 | SER3688CT-ND | € 0,89000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,58008 | € 1 740,24 |
| Unit Price without VAT: | € 0,58008 |
|---|---|
| Unit Price with VAT: | € 0,70770 |





