25 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7CL-25.000MDD-T

DigiKey Part Number
887-7CL-25.000MDD-TTR-ND - Tape & Reel (TR)
887-7CL-25.000MDD-TCT-ND - Cut Tape (CT)
887-7CL-25.000MDD-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7CL-25.000MDD-T
Description
XTAL OSC XO 25.00MHZ 1.8V CMOS
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
25 MHz XO (Standard) CMOS Oscillator 1.8V Enable/Disable 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
CMOS
Mfr
Voltage - Supply
1.8V
Series
Frequency Stability
±25ppm
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Current - Supply (Max)
30mA
Base Resonator
Mounting Type
Surface Mount
Type
Package / Case
4-SMD, No Lead
Frequency
Size / Dimension
0.197" L x 0.126" W (5.00mm x 3.20mm)
Function
Enable/Disable
Height - Seated (Max)
0.055" (1.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
510KBA25M0000BAGSkyworks Solutions Inc.200336-5634-ND€ 4,47000Parametric Equivalent
510KBA25M0000BAGSkyworks Solutions Inc.174863-510KBA25M0000BAG-ND€ 4,41000Parametric Equivalent
510KBA25M0000BAGRSkyworks Solutions Inc.100336-5596-1-ND€ 4,66000Parametric Equivalent
510KBA25M0000BAGRSkyworks Solutions Inc.1 855863-510KBA25M0000BAGR-ND€ 4,41000Parametric Equivalent
510KCA25M0000BAGSkyworks Solutions Inc.72336-5252-ND€ 3,42835Parametric Equivalent
In-Stock: 490
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,45000€ 1,45
10€ 1,26500€ 12,65
25€ 1,19600€ 29,90
50€ 1,14640€ 57,32
100€ 1,09900€ 109,90
250€ 1,03928€ 259,82
500€ 0,99634€ 498,17
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€ 0,91844€ 918,44
2 000€ 0,88052€ 1 761,04
3 000€ 0,85908€ 2 577,24
5 000€ 0,83282€ 4 164,10
7 000€ 0,81598€ 5 711,86
10 000€ 0,79852€ 7 985,20
Manufacturers Standard Package
Unit Price without VAT:€ 1,45000
Unit Price with VAT:€ 1,76900