
7CL-125.000MBD-T | |
|---|---|
DigiKey Part Number | 887-7CL-125.000MBD-TTR-ND - Tape & Reel (TR) 887-7CL-125.000MBD-TCT-ND - Cut Tape (CT) 887-7CL-125.000MBD-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7CL-125.000MBD-T |
Description | XTAL OSC XO 125.00MHZ 3.3V CMOS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 125 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 30mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 510CBA125M000BAGR | Skyworks Solutions Inc. | 1 000 | 336-5622-2-ND | € 2,06798 | Parametric Equivalent |
| 510CBA125M000BAGR | Skyworks Solutions Inc. | 1 838 | 863-510CBA125M000BAGR-ND | € 4,41000 | Parametric Equivalent |
| SXO53C3C481-125.000M | Suntsu Electronics, Inc. | 1 000 | 2388-SXO53C3C481-125.000M-ND | € 1,36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,45000 | € 1,45 |
| 10 | € 1,26500 | € 12,65 |
| 25 | € 1,19600 | € 29,90 |
| 50 | € 1,14640 | € 57,32 |
| 100 | € 1,09900 | € 109,90 |
| 250 | € 1,03928 | € 259,82 |
| 500 | € 0,99634 | € 498,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,95517 | € 955,17 |
| 2 000 | € 0,91574 | € 1 831,48 |
| 3 000 | € 0,89344 | € 2 680,32 |
| 5 000 | € 0,86613 | € 4 330,65 |
| 7 000 | € 0,84862 | € 5 940,34 |
| 10 000 | € 0,83045 | € 8 304,50 |
| Unit Price without VAT: | € 1,45000 |
|---|---|
| Unit Price with VAT: | € 1,76900 |

