Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

7CL-1.000MBD-T | |
|---|---|
DigiKey Part Number | 887-7CL-1.000MBD-TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7CL-1.000MBD-T |
Description | XTAL OSC XO 1.00MHZ 3.3V CMOS |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 MHz XO (Standard) CMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output CMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±25ppm |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 30mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Function Enable/Disable | Height - Seated (Max) 0.055" (1.40mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7C-1.000MBD-T | TXC CORPORATION | 0 | 887-7C-1.000MBD-TTR-ND | € 0,91844 | Parametric Equivalent |
| 510CBB1M00000BAG | Skyworks Solutions Inc. | 0 | 863-510CBB1M00000BAG-ND | € 4,24000 | Parametric Equivalent |
| 510CBB1M00000BAGR | Skyworks Solutions Inc. | 0 | 863-510CBB1M00000BAGR-ND | € 4,24000 | Parametric Equivalent |
| VC-801A-EAE-FAAN-1M00000000 | Microchip Technology | 0 | 150-VC-801A-EAE-FAAN-1M00000000TR-ND | € 0,00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,91844 | € 918,44 |
| Unit Price without VAT: | € 0,91844 |
|---|---|
| Unit Price with VAT: | € 1,12050 |




