Similar
Similar
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

7B-16.000MEEQ-T | |
|---|---|
DigiKey Part Number | 887-1298-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7B-16.000MEEQ-T |
Description | CRYSTAL 16.0000MHZ 10PF SMD |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 10pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±10ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±10ppm | Height - Seated (Max) 0.041" (1.05mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7M-16.000MEEC-T | TXC CORPORATION | 0 | 7M-16.000MEEC-T-ND | € 0,40458 | Similar |
| 7M-16.000MEEQ-T | TXC CORPORATION | 82 499 | 887-1319-1-ND | € 0,94000 | Similar |
| ECS-160-10-30B-CKM-TR | ECS Inc. | 1 230 | XC2685CT-ND | € 0,75000 | Direct |
| 403C11A16M00000 | CTS-Frequency Controls | 17 877 | 110-403C11A16M00000CT-ND | € 0,51000 | Similar |
| 403C11J16M00000 | CTS-Frequency Controls | 0 | 403C11J16M00000-ND | € 0,24679 | Similar |








