
7A-49.152MAAJ-T | |
|---|---|
DigiKey Part Number | 887-1509-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7A-49.152MAAJ-T |
Description | CRYSTAL 49.1520MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 49.152 MHz ±30ppm Crystal 18pF 50 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 7A-49.152MAAJ-T Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) | Operating Temperature -20°C ~ 70°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 49.152 MHz | Supplier Device Package 2-SMD (5x3.2) |
Frequency Stability ±30ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±30ppm | Height - Seated (Max) 0.053" (1.35mm) |

